Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No782980-01Copy
Newark Part No.27AJ2469
Product RangeUSRP B200
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,462.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,462.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782980-01Copy
Newark Part No.27AJ2469
Product RangeUSRP B200
Technical Datasheet
Frequency Range70MHz to 6GHz
Bandwidth56MHz
FPGA FamilySpartan 6 XC6SLX75
No. of Input Channels1Channels
No. of Output Channels1Channels
Bus Connector TypeUSB 3.0
Product RangeUSRP B200
SVHCLead
Product Overview
782980-01 is a USRP B200 USRP software defined radio device.
- Integrated RF frontend (70MHz - 6GHz)
- External PPS reference input, external 10MHz reference input
- Configurable clock rate
Technical Specifications
Frequency Range
70MHz to 6GHz
FPGA Family
Spartan 6 XC6SLX75
No. of Output Channels
1Channels
Product Range
USRP B200
Bandwidth
56MHz
No. of Input Channels
1Channels
Bus Connector Type
USB 3.0
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
