2. Test & Measurement
                      3. Oscilloscopes
                      4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                      Print Page

                      RTO64/RTO6-B90

                      Digital Oscilloscope, RTO6 Oscilloscope Series, 4 Channel, 600 MHz, 10 GSPS, 200 Mpts, 635 ps

                      ROHDE & SCHWARZ RTO64/RTO6-B90
                      ROHDE & SCHWARZ RTO64/RTO6-B90
                      ROHDE & SCHWARZ RTO64/RTO6-B90
                      ROHDE & SCHWARZ RTO64/RTO6-B90
                      ROHDE & SCHWARZ RTO64/RTO6-B90
                      ROHDE & SCHWARZ RTO64/RTO6-B90
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROHDE & SCHWARZ
                      Manufacturer Part NoRTO64/RTO6-B90
                      Newark Part No.69AJ1432
                      Product RangeRTO6 Oscilloscope Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)
                      QuantityPrice
                      1+$26,332.800
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $26,332.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerROHDE & SCHWARZ
                      Manufacturer Part NoRTO64/RTO6-B90
                      Newark Part No.69AJ1432
                      Product RangeRTO6 Oscilloscope Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeRTO6 Oscilloscope Series
                      Scope Channels4 Channel
                      Bandwidth600MHz
                      Sampling Rate10GSPS
                      Display Memory Depth200 Mpts
                      Calculated Rise Time635ps
                      Scope Display TypeFHD Touch Screen LCD Color
                      Kit ContentsDSO R&S RTO64/RTO6-B90, 4×R&S®RT-ZP10 Passive Probe, Quick Start Guide, Power Cord, Accessories Bag
                      Manufacturer Warranty3 Years
                      Plug Type-
                      SVHCTo Be Advised

                      Product Overview

                      RTO6 oscilloscope provides superior signals for insight into your applications. The large 15.6" touchscreen and streamlined GUI, combined with high waveform update rate, excellent signal fidelity, digital trigger and deep responsive memory serve as a fully integrated test solution for frequency, protocol and logic analysis. The rich measurement toolset for R&S®RTO6 oscilloscopes and streamlined user interface help quickly solve circuit issues, from simple to complex. A high input sensitivity and very low inherent noise mean that R&S RTO6 oscilloscopes are optimized to perform precise measurements. High-definition (HD) mode enables easy visualization and triggering on signals with up to 16 bit resolution. R&S®RTO6 oscilloscopes detect and display sporadic signal faults with an industry-leading update rate of up to 1 million waveforms/s.

                      • 4 channel oscilloscope with 600MHz bandwidth option
                      • Sample rate: 10Gsample/s per channel
                      • Memory depth: 200 Mpts per channel (standard); 1 Gpts per ch./2 Gpts on 1 ch. (optional)
                      • New user interface with simplified measurement workflows, condensed menus, and more
                      • Zone trigger as a standard function - supports time and frequency domain
                      • User-selectable filtering: reduced noise, increased ENOB
                      • 16 bit resolution for measuring small signal amplitudes
                      • High acquisition rate and full functionality
                      • 450mm x 315mm x 204mm size

                      Contents

                      R&S RTO64, RTO6-B90, 4×R&S®RT-ZP10 passive probe, Quick start guide, Power cord, Accessories bag.

                      Technical Specifications

                      Product Range

                      RTO6 Oscilloscope Series

                      Bandwidth

                      600MHz

                      Display Memory Depth

                      200 Mpts

                      Scope Display Type

                      FHD Touch Screen LCD Color

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      To Be Advised

                      Scope Channels

                      4 Channel

                      Sampling Rate

                      10GSPS

                      Calculated Rise Time

                      635ps

                      Kit Contents

                      DSO R&S RTO64/RTO6-B90, 4×R&S®RT-ZP10 Passive Probe, Quick Start Guide, Power Cord, Accessories Bag

                      Plug Type

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate