Need more?
Quantity | Price |
---|---|
1+ | $14,326.000 |
Product Information
Product Overview
RTA-BNDL is a package bundle of RTA4004 oscilloscope, RTA-B2410 1GHz bandwidth option and RTA-PK1 application bundle. Target applications include general purpose, general R&D market, power electronics development, design and validate power conversion (e.g. DC-DC converter), power supply stability, EMI debugging (direct frequency setting, time-frequency correlation, waterfall diagram), R&D debugging - power supplies, R&D debugging serial buses, manufacturing test and repair. This package includes spectrum analyzer (spectrogram), protocol analyzer, pattern and waveform generator, integrated digital voltmeter, frequency response analyzer, trigger counter, trigger & decoding(I2C/SPI, UART/RS-232/422/485, CAN/LIN I2S audio, MIL-STD-1553 and ARINC-429), power analysis.
- RTA4004 oscilloscope 4 channel 200MHz
- 2.5GSPS/channel, 5GSPS interleaved sampling rate
- 10" capacitive touch, 1280 × 800 pixel display
- History and segmented memory in fast-segmented mode up to 700000 waveforms/s
- Time base accuracy of ±0.5ppm
- 10bit ADC with up to 16bit resolution
- Minimum input sensitivity of 500µV/div
- Standard history function
Contents
RTA4004 oscilloscope 4 channel 200MHz, RTA-B2410 1GHz bandwidth option, RTA-PK1 application bundle (RTA-B6 ARB GENERATOR, RTA-K1 I2C/SPI trigger & decode, RTA-K2 UART/RS232 trigger & decode, - RTA-K3 CAN/LIN trigger & decode, RTA-K5 I2S trigger & decode, RTA-K6 MIL-1553 T&D, RTA-K7 ARINC 429 T&D, RTA-K15 history & segmented memory, RTA-K31 power analysis, RTA-K36 bode plot analysis, RTA-K37 SPECTRUM AN./SPEC, 500MHz passive probe per channel, power cord).
Technical Specifications
RTA4000 Series
1GHz
200 Mpts
WXGA TFT Capacitive Touch Screen
3 Years
To Be Advised
4 Channel
5GSPS
350ps
RTA4004 Oscilloscope, RTA-B2410, RTA-PK1, RTA-B6, RTA-K1 I2C/SPI, RTA-K2 UART/RS232
US
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate