New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                      Print Page

                      RTA-BNDL

                      MSO / MDO Oscilloscope, RTA4000 Series, 4 Channel, 1 GHz, 5 GSPS, 200 Mpts, 350 ps

                      ROHDE & SCHWARZ RTA-BNDL
                      ROHDE & SCHWARZ RTA-BNDL
                      ROHDE & SCHWARZ RTA-BNDL
                      ROHDE & SCHWARZ RTA-BNDL
                      ROHDE & SCHWARZ RTA-BNDL
                      ROHDE & SCHWARZ RTA-BNDL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROHDE & SCHWARZ
                      Manufacturer Part NoRTA-BNDL
                      Newark Part No.70AK5750
                      Product RangeRTA4000 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$14,326.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $14,326.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerROHDE & SCHWARZ
                      Manufacturer Part NoRTA-BNDL
                      Newark Part No.70AK5750
                      Product RangeRTA4000 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeRTA4000 Series
                      Scope Channels4 Channel
                      Bandwidth1GHz
                      Sampling Rate5GSPS
                      Display Memory Depth200 Mpts
                      Calculated Rise Time350ps
                      Scope Display TypeWXGA TFT Capacitive Touch Screen
                      Kit ContentsRTA4004 Oscilloscope, RTA-B2410, RTA-PK1, RTA-B6, RTA-K1 I2C/SPI, RTA-K2 UART/RS232
                      Manufacturer Warranty3 Years
                      Plug TypeUS
                      SVHCTo Be Advised

                      Product Overview

                      RTA-BNDL is a package bundle of RTA4004 oscilloscope, RTA-B2410 1GHz bandwidth option and RTA-PK1 application bundle. Target applications include general purpose, general R&D market, power electronics development, design and validate power conversion (e.g. DC-DC converter), power supply stability, EMI debugging (direct frequency setting, time-frequency correlation, waterfall diagram), R&D debugging - power supplies, R&D debugging serial buses, manufacturing test and repair. This package includes spectrum analyzer (spectrogram), protocol analyzer, pattern and waveform generator, integrated digital voltmeter, frequency response analyzer, trigger counter, trigger & decoding(I2C/SPI, UART/RS-232/422/485, CAN/LIN I2S audio, MIL-STD-1553 and ARINC-429), power analysis.

                      • RTA4004 oscilloscope 4 channel 200MHz
                      • 2.5GSPS/channel, 5GSPS interleaved sampling rate
                      • 10" capacitive touch, 1280 × 800 pixel display
                      • History and segmented memory in fast-segmented mode up to 700000 waveforms/s
                      • Time base accuracy of ±0.5ppm
                      • 10bit ADC with up to 16bit resolution
                      • Minimum input sensitivity of 500µV/div
                      • Standard history function

                      Contents

                      RTA4004 oscilloscope 4 channel 200MHz, RTA-B2410 1GHz bandwidth option, RTA-PK1 application bundle (RTA-B6 ARB GENERATOR, RTA-K1 I2C/SPI trigger & decode, RTA-K2 UART/RS232 trigger & decode, - RTA-K3 CAN/LIN trigger & decode, RTA-K5 I2S trigger & decode, RTA-K6 MIL-1553 T&D, RTA-K7 ARINC 429 T&D, RTA-K15 history & segmented memory, RTA-K31 power analysis, RTA-K36 bode plot analysis, RTA-K37 SPECTRUM AN./SPEC, 500MHz passive probe per channel, power cord).

                      Technical Specifications

                      Product Range

                      RTA4000 Series

                      Bandwidth

                      1GHz

                      Display Memory Depth

                      200 Mpts

                      Scope Display Type

                      WXGA TFT Capacitive Touch Screen

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      To Be Advised

                      Scope Channels

                      4 Channel

                      Sampling Rate

                      5GSPS

                      Calculated Rise Time

                      350ps

                      Kit Contents

                      RTA4004 Oscilloscope, RTA-B2410, RTA-PK1, RTA-B6, RTA-K1 I2C/SPI, RTA-K2 UART/RS232

                      Plug Type

                      US

                      Technical Docs (4)

                      Miscellaneous EN

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Enhanced Product Overview EN

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.