Need more?
| Quantity | Price |
|---|---|
| 1+ | $429.000 |
Product Information
Product Overview
471-059 is an Analog Discovery 3 student bundle that contains Analog Discovery 3 USB oscilloscope and analog parts kit. This bundle enables you to create a wide range of circuits and devices using the extensive selection of parts in the Analog Parts Kit. Equipped with the latest Analog Discovery 3 USB oscilloscope, you can easily measure, visualize, generate, record, and control various mixed-signal circuits. Analog Discovery 3 USB oscilloscope is the latest multi-function test and measurement device, also known as the AD3, is a 125MS/s USB digital oscilloscope, logic analyzer, waveform generator, pattern generator, and much more. Using the flexible WaveForms software (supported by Windows, Mac, and Linux), the Analog Discovery 3 can be used in the lab, in the field, or even at home.
- User-configurable hardware input filters (oscilloscope)
- FFT, spectrogram, lock-in amplifier, additional SW input filter, Eye Diagram, XY Plot view and more
- Standard waveforms, amplitude and frequency modulated signals (arbitrary waveform generator)
- 16 digital I/O channels at up to 125MS/s per channel
- Individually-configurable 3.3V digital inputs and outputs, 5V tolerant inputs
- SPI, I2C, UART, CAN, JTAG, ROM logic, custom protocols and more
- 0.5V to 5V and -0.5V to -5V variable power supplies
- Up to 800mA per channel when used with an auxiliary power source
- SDK for hardware control in C, C++, Python, and other languages
- Support for LabVIEW and MATLAB
Contents
Analog Discovery 3 USB oscilloscope, One plastic project box, One USB-C® to USB-C programming cable, One 2x15 flywire signal cable assembly, 5-pack of 6-pin male headers, 30-pin flywire labels, 1 Year subscription to Multisim Live and 30-day Trial of EveryMeasure with 5GB and 5 Users (requires Analog Discovery 3 registration), Analog Parts Kit.
Technical Specifications
Analog Discovery 3 Series
9MHz
-
Analog Discovery 3, Project Box, USB C-C Prog Cble, Flywire Signal Cble Assm & Labels, Multisim Live
-
2 Channel
125MSPS
11.7ns
1 Year
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate