New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. PC Based Oscilloscopes
                                                                                                  Print Page

                                                                                                  471-059

                                                                                                  PC USB Oscilloscope, Analog Discovery 3 Series, 2 Channel, 9 MHz, 125 MSPS, 11.7 ns

                                                                                                  DIGILENT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DIGILENT 471-059
                                                                                                  ManufacturerDIGILENT
                                                                                                  Manufacturer Part No471-059
                                                                                                  Newark Part No.21AM0059
                                                                                                  Product RangeAnalog Discovery 3 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  8 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$429.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $429.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DIGILENT
                                                                                                  ManufacturerDIGILENT
                                                                                                  Manufacturer Part No471-059
                                                                                                  Newark Part No.21AM0059
                                                                                                  Product RangeAnalog Discovery 3 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeAnalog Discovery 3 Series
                                                                                                  Scope Channels2 Channel
                                                                                                  Bandwidth9MHz
                                                                                                  Sampling Rate125MSPS
                                                                                                  Display Memory Depth-
                                                                                                  Calculated Rise Time11.7ns
                                                                                                  Kit ContentsAnalog Discovery 3, Project Box, USB C-C Prog Cble, Flywire Signal Cble Assm & Labels, Multisim Live
                                                                                                  Manufacturer Warranty1 Year
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  471-059 is an Analog Discovery 3 student bundle that contains Analog Discovery 3 USB oscilloscope and analog parts kit. This bundle enables you to create a wide range of circuits and devices using the extensive selection of parts in the Analog Parts Kit. Equipped with the latest Analog Discovery 3 USB oscilloscope, you can easily measure, visualize, generate, record, and control various mixed-signal circuits. Analog Discovery 3 USB oscilloscope is the latest multi-function test and measurement device, also known as the AD3, is a 125MS/s USB digital oscilloscope, logic analyzer, waveform generator, pattern generator, and much more. Using the flexible WaveForms software (supported by Windows, Mac, and Linux), the Analog Discovery 3 can be used in the lab, in the field, or even at home.

                                                                                                  • User-configurable hardware input filters (oscilloscope)
                                                                                                  • FFT, spectrogram, lock-in amplifier, additional SW input filter, Eye Diagram, XY Plot view and more
                                                                                                  • Standard waveforms, amplitude and frequency modulated signals (arbitrary waveform generator)
                                                                                                  • 16 digital I/O channels at up to 125MS/s per channel
                                                                                                  • Individually-configurable 3.3V digital inputs and outputs, 5V tolerant inputs
                                                                                                  • SPI, I2C, UART, CAN, JTAG, ROM logic, custom protocols and more
                                                                                                  • 0.5V to 5V and -0.5V to -5V variable power supplies
                                                                                                  • Up to 800mA per channel when used with an auxiliary power source
                                                                                                  • SDK for hardware control in C, C++, Python, and other languages
                                                                                                  • Support for LabVIEW and MATLAB

                                                                                                  Contents

                                                                                                  Analog Discovery 3 USB oscilloscope, One plastic project box, One USB-C® to USB-C programming cable, One 2x15 flywire signal cable assembly, 5-pack of 6-pin male headers, 30-pin flywire labels, 1 Year subscription to Multisim Live and 30-day Trial of EveryMeasure with 5GB and 5 Users (requires Analog Discovery 3 registration), Analog Parts Kit.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  Analog Discovery 3 Series

                                                                                                  Bandwidth

                                                                                                  9MHz

                                                                                                  Display Memory Depth

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Analog Discovery 3, Project Box, USB C-C Prog Cble, Flywire Signal Cble Assm & Labels, Multisim Live

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Scope Channels

                                                                                                  2 Channel

                                                                                                  Sampling Rate

                                                                                                  125MSPS

                                                                                                  Calculated Rise Time

                                                                                                  11.7ns

                                                                                                  Manufacturer Warranty

                                                                                                  1 Year

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992A
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.