• 3D Printing Solutions
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
                      2. Test & Measurement
                      3. Signal Generators & Counters
                      4. Frequency Counters
                      Print Page

                      PFM3000

                      Frequency Counter, 3 GHz, 0.001Hz to 125MHz, 8-1/2 Digits, 15 mVrms, PFM3000 Series

                      AIM-TTI INSTRUMENTS PFM3000
                      AIM-TTI INSTRUMENTS PFM3000
                      AIM-TTI INSTRUMENTS PFM3000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAIM-TTI INSTRUMENTS
                      Manufacturer Part NoPFM3000
                      Newark Part No.06X3420
                      Product RangePFM3000 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      12 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$241.680
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $241.68
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAIM-TTI INSTRUMENTS
                      Manufacturer Part NoPFM3000
                      Newark Part No.06X3420
                      Product RangePFM3000 Series
                      Technical Datasheet

                      Data Sheet

                      Bandwidth3GHz
                      Counter Measuring FunctionsFrequency
                      Test Frequency Range0.001Hz to 125MHz
                      No. of Digits / Alpha8-1/2
                      Sensitivity15mVrms
                      External Height178mm
                      External Width81mm
                      External Depth30mm
                      Product RangePFM3000 Series
                      Plug Type-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The PFM3000 offers high sensitivity frequency measurement from 3Hz to more than 3GHz in two overlapping ranges. Period measurement is also provided from 8ns to 330ms. The PFM3000 uses a continuous reciprocal measurement technique to provide high resolution at all frequencies with rapid update. It offers high sensitivity across the whole frequency range. A low pass filter can be selected to reduce high frequency signal noise at lower frequencies.

                      • 3 Hz to <gt/> 3000 MHz in two overlapping ranges
                      • High input sensitivity over the full frequency range
                      • High impedance measurement up to 125 MHz
                      • Reciprocal counting technique gives superior resolution
                      • Period measurement from 3 Hz to 125 MHz
                      • 3 Hz to <gt/> 3000 MHz in two overlapping ranges
                      • High input sensitivity over the full frequency range
                      • High impedance measurement up to 125 MHz
                      • Reciprocal counting technique gives superior resolution
                      • Period measurement from 3 Hz to 125 MHz

                      Applications

                      Sensing & Instrumentation, Signal Processing, Test & Measurement

                      Technical Specifications

                      Bandwidth

                      3GHz

                      Test Frequency Range

                      0.001Hz to 125MHz

                      Sensitivity

                      15mVrms

                      External Width

                      81mm

                      Product Range

                      PFM3000 Series

                      SVHC

                      No SVHC (21-Jan-2025)

                      Counter Measuring Functions

                      Frequency

                      No. of Digits / Alpha

                      8-1/2

                      External Height

                      178mm

                      External Depth

                      30mm

                      Plug Type

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate