Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoPFM3000Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.06X3420
Product RangePFM3000 Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $282.970 |
Price for:Each
Minimum: 1
Multiple: 1
$282.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoPFM3000Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.06X3420
Product RangePFM3000 Series
Technical Datasheet
Bandwidth3GHz
Counter Measuring FunctionsFrequency
Test Frequency Range0.001Hz to 125MHz
No. of Digits / Alpha8-1/2
Sensitivity15mVrms
External Height178mm
External Width81mm
External Depth30mm
Product RangePFM3000 Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PFM3000 offers high sensitivity frequency measurement from 3Hz to more than 3GHz in two overlapping ranges. Period measurement is also provided from 8ns to 330ms. The PFM3000 uses a continuous reciprocal measurement technique to provide high resolution at all frequencies with rapid update. It offers high sensitivity across the whole frequency range. A low pass filter can be selected to reduce high frequency signal noise at lower frequencies.
- 3 Hz to <gt/> 3000 MHz in two overlapping ranges
- High input sensitivity over the full frequency range
- High impedance measurement up to 125 MHz
- Reciprocal counting technique gives superior resolution
- Period measurement from 3 Hz to 125 MHz
- 3 Hz to <gt/> 3000 MHz in two overlapping ranges
- High input sensitivity over the full frequency range
- High impedance measurement up to 125 MHz
- Reciprocal counting technique gives superior resolution
- Period measurement from 3 Hz to 125 MHz
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Technical Specifications
Bandwidth
3GHz
Test Frequency Range
0.001Hz to 125MHz
Sensitivity
15mVrms
External Width
81mm
Product Range
PFM3000 Series
SVHC
No SVHC (04-Feb-2026)
Counter Measuring Functions
Frequency
No. of Digits / Alpha
8-1/2
External Height
178mm
External Depth
30mm
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
