2. Test & Measurement
                                                                                                  3. Temperature Measurement & Thermal Imaging
                                                                                                  4. Imaging / Thermal Multimeter
                                                                                                  Print Page

                                                                                                  DM286

                                                                                                  Thermal Imaging Multimeter, 160 x 120 Resolution, 57° x 44° Field of View, 10 A, 1 kV, 60 Mohm

                                                                                                  FLIR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLIR DM286
                                                                                                  FLIR DM286
                                                                                                  FLIR DM286
                                                                                                  FLIR DM286
                                                                                                  FLIR DM286
                                                                                                  ManufacturerFLIR
                                                                                                  Manufacturer Part NoDM286
                                                                                                  Newark Part No.77AK5620
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)

                                                                                                  Product Information

                                                                                                  FLIR
                                                                                                  ManufacturerFLIR
                                                                                                  Manufacturer Part NoDM286
                                                                                                  Newark Part No.77AK5620
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IR Resolution160 x 120
                                                                                                  Field of View (H X V)57° x 44°
                                                                                                  Current Measure AC / DC Max10A
                                                                                                  Current Measure AC / DC Min-
                                                                                                  Voltage Measure AC / DC Max1kV
                                                                                                  Voltage Measure AC / DC Min-
                                                                                                  Resistance Measure Max60Mohm
                                                                                                  Capacitance Measure Max10000µF
                                                                                                  Temperature Min-5°C
                                                                                                  Temperature Max300°C
                                                                                                  Manufacturer Warranty10 Years
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  DM286 is an industrial imaging multimeter. It is the ultimate tool for electrical inspectors seeking a safe, accurate, and efficient way to identify, document, and share findings. With IGM™ (Infrared Guided Measurement) and MSX® (Multi-Spectral Dynamic Imaging), you can safely identify where hazards might be before contact is ever made. The powerful multimeter can capture and store up to 30,000 images and 100 log files, with the ability to record thermal and visual video clips. Stream live data in real time from the DM286 to your mobile device. Use the METERLiNK® app to quickly and efficiently capture readings, images, and videos for analysis, trending, and sharing.

                                                                                                  • eMMC 4 GB storage
                                                                                                  • Bluetooth® connectivity up to 10m (32ft)
                                                                                                  • IGM™ (Infrared Guided Measurement) for safer non-contact thermal inspections
                                                                                                  • Unrivaled thermal image clarity with MSX® (Multi-Spectral Dynamic Imaging)
                                                                                                  • IP40 rating
                                                                                                  • IEC 61010-1 CAT IV-600 V, CAT III-1000 V safety rated
                                                                                                  • Powered by FLIR TA04: rechargeable, lithium-polymer battery (3.7V, 3050mAh)
                                                                                                  • Auto power off
                                                                                                  • Operating temperature range from -10°C to 50°C (14°F to 122°F)
                                                                                                  • Dimension is (L × W × H) 7.9" × 3.8" × 2.2"

                                                                                                  Contents

                                                                                                  1 x DM286 industrial thermal imaging multimeter, 1 x set of CATIV 600V test lead, 1 x set of CATIV 600V alligator clip, 1 x type-A to micro-USB cable 1 × K-type thermocouple (-30°C to 260°C), 1 x soft-sided carrying case, 1 x FLIR quick start guide 1 x FLIR warranty card, 2 x TA04 rechargeable battery cell.

                                                                                                  Technical Specifications

                                                                                                  IR Resolution

                                                                                                  160 x 120

                                                                                                  Current Measure AC / DC Max

                                                                                                  10A

                                                                                                  Voltage Measure AC / DC Max

                                                                                                  1kV

                                                                                                  Resistance Measure Max

                                                                                                  60Mohm

                                                                                                  Temperature Min

                                                                                                  -5°C

                                                                                                  Manufacturer Warranty

                                                                                                  10 Years

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Field of View (H X V)

                                                                                                  57° x 44°

                                                                                                  Current Measure AC / DC Min

                                                                                                  -

                                                                                                  Voltage Measure AC / DC Min

                                                                                                  -

                                                                                                  Capacitance Measure Max

                                                                                                  10000µF

                                                                                                  Temperature Max

                                                                                                  300°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:6A993A
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Dec-2015)
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
                                                                                                  Corporate Responsibility