160 x 120 Imaging / Thermal Multimeter:
3 Products FoundView
Buyer
Engineer
Manufacturer
IR Resolution
Field of View (H X V)
Current Measure AC / DC Max
Current Measure AC / DC Min
Voltage Measure AC / DC Max
Voltage Measure AC / DC Min
Resistance Measure Max
Capacitance Measure Max
Temperature Min
Temperature Max
Manufacturer Warranty
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $820.560 | Total:$820.56 Min: 1 / Mult: 1 | 160 x 120 | 50° x 38° | 10A | 4mA | 1kV | 600mV | 50Mohm | 10000µF | -10°C | 150°C | 10 Years | - | |||||
Each | 1+ $825.740 | Total:$9,908.88 Min: 12 / Mult: 12 | 160 x 120 | 50° x 38° | 600A | - | 1kV | - | 6kohm | 1000µF | -10°C | 150°C | 10 Years | Each | |||||
77AK5620 | Each | Pricing is unavailable. Please contact customer services. | 160 x 120 | 57° x 44° | 10A | - | 1kV | - | 60Mohm | 10000µF | -5°C | 300°C | 10 Years | - | |||||