New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Temperature Measurement & Thermal Imaging
                                                                                                  4. Imaging / Thermal Multimeter
                                                                                                  Print Page

                                                                                                  DM285

                                                                                                  Imaging Multimeter, Industrial, 160 x 120 IR Resolution, 50° x 38°, 10 A, 4 mA, 1000 V, 600 mV

                                                                                                  FLIR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLIR DM285
                                                                                                  FLIR DM285
                                                                                                  FLIR DM285
                                                                                                  FLIR DM285
                                                                                                  FLIR DM285
                                                                                                  ManufacturerFLIR
                                                                                                  Manufacturer Part NoDM285
                                                                                                  Newark Part No.42AC1523
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$820.560
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $820.56
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  FLIR
                                                                                                  ManufacturerFLIR
                                                                                                  Manufacturer Part NoDM285
                                                                                                  Newark Part No.42AC1523
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IR Resolution160 x 120
                                                                                                  Field of View (H X V)50° x 38°
                                                                                                  Current Measure AC / DC Max10A
                                                                                                  Current Measure AC / DC Min4mA
                                                                                                  Voltage Measure AC / DC Max1kV
                                                                                                  Voltage Measure AC / DC Min600mV
                                                                                                  Resistance Measure Max50Mohm
                                                                                                  Capacitance Measure Max10000µF
                                                                                                  Temperature Min-10°C
                                                                                                  Temperature Max150°C
                                                                                                  Manufacturer Warranty10 Years
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  DM285 is an industrial, all-in-one True RMS digital multimeter and thermal imager that can show you exactly where a hot spot or temperature anomaly is for faster troubleshooting. Featuring Infrared Guided Measurement (IGM™) powered by a built-in 160 x 120 FLIR thermal imager, the meters visually guide you to the precise location of a problem. You’ll pinpoint issues faster, more safely, and efficiently. It is ideal for inspecting industrial-electrical, mechanical, HVAC/R, and electronic systems, and can be used for both benchtop electronics or in the field. The DM285 uniquely features Bluetooth® which enables wireless data transfer by connecting to the FLIR Tools Mobile app on compatible mobile devices. The DM285 is also compatible with the new FLIR InSite™ workflow management tool that allows you to prepare efficient survey routes, maintain accurate documentation, share information with clients, and file instant reports.

                                                                                                  • Save electrical parameter data and thermal images with onboard data storage
                                                                                                  • Measure voltage, current, frequency, resistance, continuity, diode, capacitance, and temperature
                                                                                                  • Operate easily with an intuitive menu system
                                                                                                  • Rely on the meters’ drop-tested durability in any working condition
                                                                                                  • See readings clearly on the TFT display with a wide viewing angle
                                                                                                  • 160 x 120 (19,200 pixels) IR resolution, 50° x 38° Field of View
                                                                                                  • Temperature range from -10°C to 150°C
                                                                                                  • 2.8inch TFT screen display, IP40 rated
                                                                                                  • Size (L x W x H) is 7.9 × 3.7 × 1.9inch
                                                                                                  • 10 year warranty on product and detector

                                                                                                  Contents

                                                                                                  Multimeter, L91 lithium batteries, Silicone test leads, Test lead storage/tripod accessory, Type-K thermocouple, Alligator probes, Soft carrying case.

                                                                                                  Technical Specifications

                                                                                                  IR Resolution

                                                                                                  160 x 120

                                                                                                  Current Measure AC / DC Max

                                                                                                  10A

                                                                                                  Voltage Measure AC / DC Max

                                                                                                  1kV

                                                                                                  Resistance Measure Max

                                                                                                  50Mohm

                                                                                                  Temperature Min

                                                                                                  -10°C

                                                                                                  Manufacturer Warranty

                                                                                                  10 Years

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Field of View (H X V)

                                                                                                  50° x 38°

                                                                                                  Current Measure AC / DC Min

                                                                                                  4mA

                                                                                                  Voltage Measure AC / DC Min

                                                                                                  600mV

                                                                                                  Capacitance Measure Max

                                                                                                  10000µF

                                                                                                  Temperature Max

                                                                                                  150°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:6A993
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.