2. Test & Measurement
                                                                                                  3. Temperature Measurement & Thermal Imaging
                                                                                                  4. IR Thermometers
                                                                                                  Print Page

                                                                                                  D03055

                                                                                                  IR / Infrared Thermometer, -50°C to 380°C, 1.5 %, 0 °C, 40 °C

                                                                                                  DURATOOL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DURATOOL D03055
                                                                                                  ManufacturerDURATOOL
                                                                                                  Manufacturer Part NoD03055
                                                                                                  Newark Part No.78AH1732
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  38 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$27.080
                                                                                                  25+$25.300
                                                                                                  50+$23.530
                                                                                                  100+$21.740
                                                                                                  200+$19.970
                                                                                                  500+$19.080
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $27.08
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  DURATOOL
                                                                                                  ManufacturerDURATOOL
                                                                                                  Manufacturer Part NoD03055
                                                                                                  Newark Part No.78AH1732
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Temperature Measuring Range-50°C to +380°C
                                                                                                  Accuracy1.5%
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max40°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  • Auto power off and data hold functions
                                                                                                  • LCD display with backlight (can be turned off)
                                                                                                  • Laser on/ off option
                                                                                                  • Temperature readout in ℃ or °F
                                                                                                  • 12:1 Distance to spot ratio
                                                                                                  • Fixed 0.95 emissivity
                                                                                                  • Requires 1x 9V battery (not included)
                                                                                                  • Accuracy: ±1.5% of reading (0°C to 380°C); ±3% of reading (-50°C to 0°C)
                                                                                                  • Resolution: 0.1°C/°F
                                                                                                  • Dimensions: 153x101x43mm
                                                                                                  • Weight: 147.5g

                                                                                                  Technical Specifications

                                                                                                  Temperature Measuring Range

                                                                                                  -50°C to +380°C

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Accuracy

                                                                                                  1.5%

                                                                                                  Operating Temperature Max

                                                                                                  40°C

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  ESG