Print Page
Image is for illustrative purposes only. Please refer to product description.

80 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.470 |
| 25+ | $23.670 |
| 50+ | $21.890 |
| 100+ | $20.100 |
| 200+ | $18.320 |
| 500+ | $17.420 |
Price for:Each
Minimum: 1
Multiple: 1
$25.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03055
Newark Part No.78AH1732
Technical Datasheet
Temperature Measuring Range-50°C to +380°C
Accuracy %1.5%
Operating Temperature Min0°C
Operating Temperature Max40°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Auto power off and data hold functions
- LCD display with backlight (can be turned off)
- Laser on/ off option
- Temperature readout in ℃ or °F
- 12:1 Distance to spot ratio
- Fixed 0.95 emissivity
- Requires 1x 9V battery (not included)
- Accuracy: ±1.5% of reading (0°C to 380°C); ±3% of reading (-50°C to 0°C)
- Resolution: 0.1°C/°F
- Dimensions: 153x101x43mm
- Weight: 147.5g
Technical Specifications
Temperature Measuring Range
-50°C to +380°C
Operating Temperature Min
0°C
Product Range
-
Accuracy %
1.5%
Operating Temperature Max
40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
