2. Test & Measurement
                      3. Temperature Measurement & Thermal Imaging
                      4. Thermometers
                      Print Page

                      TA288

                      Digital Probe Thermometer, -50°C to +300°C

                      TENMA TA288
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTENMA
                      Manufacturer Part NoTA288
                      Newark Part No.68Y0139
                      Product RangeDigital Thermometers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      545 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$4.180
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.18
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTENMA
                      Manufacturer Part NoTA288
                      Newark Part No.68Y0139
                      Product RangeDigital Thermometers
                      Technical Datasheet

                      Data Sheet

                      Temperature Measuring Range-50°C to +300°C
                      External Height153mm
                      External Width-
                      External Depth-
                      Product RangeDigital Thermometers
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      A multi-purpose thermometer for your laboratory, workbench or office. Simple to use and provides a clear digital readout in °C or °F. a sharp and sensitive metal probe, and a protective plastic sheath

                      • Temperature range : -50°C~300°C (-58°F~572°F)
                      • 6” metal probe
                      • Horizontal display (perpendicular to probe) for easy viewing
                      • Requires AG13 battery (not included)
                      • 12 month limited warranty *view Terms & Conditions for details

                      Applications

                      Test & Measurement, Temperature

                      Notes

                      Requires AG13 battery (not included)

                      Technical Specifications

                      Temperature Measuring Range

                      -50°C to +300°C

                      External Width

                      -

                      Product Range

                      Digital Thermometers

                      External Height

                      153mm

                      External Depth

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate