Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part NoTA288Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.68Y0139
Product RangeDigital Thermometers
Your Part Number
335 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.000 |
Price for:Each
Minimum: 1
Multiple: 1
$5.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part NoTA288Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.68Y0139
Product RangeDigital Thermometers
Technical Datasheet
Temperature Measuring Range-50°C to +300°C
External Height153mm
External Width-
External Depth-
Product RangeDigital Thermometers
SVHCNo SVHC (04-Feb-2026)
Product Overview
A multi-purpose thermometer for your laboratory, workbench or office. Simple to use and provides a clear digital readout in °C or °F. a sharp and sensitive metal probe, and a protective plastic sheath
- Temperature range : -50°C~300°C (-58°F~572°F)
- 6” metal probe
- Horizontal display (perpendicular to probe) for easy viewing
- Requires AG13 battery (not included)
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement, Temperature
Notes
Requires AG13 battery (not included)
Technical Specifications
Temperature Measuring Range
-50°C to +300°C
External Width
-
Product Range
Digital Thermometers
External Height
153mm
External Depth
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
