2. Test & Measurement
                                                                                                  3. Temperature Measurement & Thermal Imaging
                                                                                                  4. Thermometers
                                                                                                  Print Page

                                                                                                  TA288

                                                                                                  Digital Probe Thermometer, -50°C to +300°C

                                                                                                  TENMA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TENMA TA288
                                                                                                  ManufacturerTENMA
                                                                                                  Manufacturer Part NoTA288
                                                                                                  Newark Part No.68Y0139
                                                                                                  Product RangeDigital Thermometers
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  498 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$1.260
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1.26
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  TENMA
                                                                                                  ManufacturerTENMA
                                                                                                  Manufacturer Part NoTA288
                                                                                                  Newark Part No.68Y0139
                                                                                                  Product RangeDigital Thermometers
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Temperature Measuring Range-50°C to +300°C
                                                                                                  External Height153mm
                                                                                                  External Width-
                                                                                                  External Depth-
                                                                                                  Product RangeDigital Thermometers
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  A multi-purpose thermometer for your laboratory, workbench or office. Simple to use and provides a clear digital readout in °C or °F. a sharp and sensitive metal probe, and a protective plastic sheath

                                                                                                  • Temperature range : -50°C~300°C (-58°F~572°F)
                                                                                                  • 6” metal probe
                                                                                                  • Horizontal display (perpendicular to probe) for easy viewing
                                                                                                  • Requires AG13 battery (not included)
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details

                                                                                                  Applications

                                                                                                  Test & Measurement, Temperature

                                                                                                  Notes

                                                                                                  Requires AG13 battery (not included)

                                                                                                  Technical Specifications

                                                                                                  Temperature Measuring Range

                                                                                                  -50°C to +300°C

                                                                                                  External Width

                                                                                                  -

                                                                                                  Product Range

                                                                                                  Digital Thermometers

                                                                                                  External Height

                                                                                                  153mm

                                                                                                  External Depth

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  Corporate Responsibility