• 3D Printing Solutions
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
                      2. Test & Measurement
                      3. Test Connectors & IC Test Clips
                      4. Alligator / Crocodile Clips
                      Print Page

                      11062A

                      Alligator Clip, Kelvin, Set, 7.9 mm, 10 A, Black, 34000 Series

                      KEYSIGHT TECHNOLOGIES 11062A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part No11062A
                      Newark Part No.92F027
                      Product Range34000 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 7 week(s)
                      QuantityPrice
                      1+$78.250
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $78.25
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part No11062A
                      Newark Part No.92F027
                      Product Range34000 Series
                      Technical Datasheet

                      Data Sheet

                      Connector TypeAlligator Clip
                      Current Rating10A
                      Jaw Opening Max7.9mm
                      Insulator ColourBlack
                      Product Range34000 Series
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The 11062A is a Kelvin Clip Set consists of two gold-plated clip contacts for creating custom Kelvin probes for 4-wire resistance measurements. The wires are attached to the clips by slotted screws. One jaw provides the current path for the source and the other provides the current path for the sense. The 11062A Kelvin clip set is compatible with the Keysight 34460A, 34461A, 34401A, 3458A, 34420A, 34410A and 34411A digital Multimeters as well as the Keysight 34970A and 34792A data acquisition/switch unit.

                      Applications

                      Industrial, Test & Measurement

                      Contents

                      2 Gold-plated clips.

                      Technical Specifications

                      Connector Type

                      Alligator Clip

                      Jaw Opening Max

                      7.9mm

                      Product Range

                      34000 Series

                      Current Rating

                      10A

                      Insulator Colour

                      Black

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate