Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11062A
Newark Part No.92F027
Product Range34000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1+ | $78.250 |
Price for:Each
Minimum: 1
Multiple: 1
$78.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11062A
Newark Part No.92F027
Product Range34000 Series
Technical Datasheet
Connector TypeAlligator Clip
Current Rating10A
Jaw Opening Max7.9mm
Insulator ColourBlack
Product Range34000 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 11062A is a Kelvin Clip Set consists of two gold-plated clip contacts for creating custom Kelvin probes for 4-wire resistance measurements. The wires are attached to the clips by slotted screws. One jaw provides the current path for the source and the other provides the current path for the sense. The 11062A Kelvin clip set is compatible with the Keysight 34460A, 34461A, 34401A, 3458A, 34420A, 34410A and 34411A digital Multimeters as well as the Keysight 34970A and 34792A data acquisition/switch unit.
Applications
Industrial, Test & Measurement
Contents
2 Gold-plated clips.
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
7.9mm
Product Range
34000 Series
Current Rating
10A
Insulator Colour
Black
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate