2. Test & Measurement
                                                                                                  3. Test Connectors & IC Test Clips
                                                                                                  4. IC Test Clips
                                                                                                  Print Page

                                                                                                  5312

                                                                                                  IC Test Clip, PLCC, 52 Contacts, 2.53 mm, Gold Plated Contacts

                                                                                                  POMONA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  POMONA 5312
                                                                                                  ManufacturerPOMONA
                                                                                                  Manufacturer Part No5312
                                                                                                  Newark Part No.87F012
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$103.940
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $103.94
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  POMONA
                                                                                                  ManufacturerPOMONA
                                                                                                  Manufacturer Part No5312
                                                                                                  Newark Part No.87F012
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC Case StylesPLCC
                                                                                                  No. of Contacts52Contacts
                                                                                                  Pitch Spacing2.53mm
                                                                                                  Contact PlatingGold Plated Contacts
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  • 52 pin PLCC test clip is a Quad Clip® test clip to fit PLCC chip size
                                                                                                  • Quad Clip® test clip quickly lock onto J-leaded PLCCs, providing easy access for testing SMDs
                                                                                                  • PLCC test clip attach to PLCC chips with a sliding cam that clamps onto the chip body
                                                                                                  • 11 X 11 lead pattern, 0.63in X 0.63in body PLCC chip

                                                                                                  Technical Specifications

                                                                                                  IC Case Styles

                                                                                                  PLCC

                                                                                                  Pitch Spacing

                                                                                                  2.53mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  No. of Contacts

                                                                                                  52Contacts

                                                                                                  Contact Plating

                                                                                                  Gold Plated Contacts

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
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
                                                                                                  ESG