Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5312Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.87F012
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $103.940 |
Price for:Each
Minimum: 1
Multiple: 1
$103.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5312Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.87F012
Technical Datasheet
IC Case StylesPLCC
No. of Contacts52Contacts
Pitch Spacing2.53mm
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- 52 pin PLCC test clip is a Quad Clip® test clip to fit PLCC chip size
- Quad Clip® test clip quickly lock onto J-leaded PLCCs, providing easy access for testing SMDs
- PLCC test clip attach to PLCC chips with a sliding cam that clamps onto the chip body
- 11 X 11 lead pattern, 0.63in X 0.63in body PLCC chip
Technical Specifications
IC Case Styles
PLCC
Pitch Spacing
2.53mm
Product Range
-
No. of Contacts
52Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
