2. Test & Measurement
                                                                                                  3. Test Equipment Accessories
                                                                                                  4. Test Equipment Cable Assemblies
                                                                                                  Print Page

                                                                                                  8501-1

                                                                                                  Test Cable Assembly, Trigger Link Cable, Keithley Trigger Link Instruments

                                                                                                  KEITHLEY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEITHLEY 8501-1
                                                                                                  ManufacturerKEITHLEY
                                                                                                  Manufacturer Part No8501-1
                                                                                                  Newark Part No.59T9073
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  7 In Stock

                                                                                                  4 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$132.300
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $132.30
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KEITHLEY
                                                                                                  ManufacturerKEITHLEY
                                                                                                  Manufacturer Part No8501-1
                                                                                                  Newark Part No.59T9073
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeTrigger Link Cable
                                                                                                  For Use WithKeithley Trigger Link Instruments
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  8501-1 is a 1m (3.3ft) trigger link cable. It is suitable for use with trigger link inputs, 708A. It connects instruments with micro-DIN trigger ports. It is also compatible with the rear panel digital I/O port of the 7001 and can be used to connect digital signals between this port and user supplied external circuitry.

                                                                                                  • 8 conductor cable terminated at each end with an 8 pin micro DIN connector
                                                                                                  • Foil wrap with drain wire shield
                                                                                                  • Capacitance is less than 25pF per foot
                                                                                                  • Maximum voltage rating is less than 42V peak
                                                                                                  • Maximum current rating is less than 1A

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Trigger Link Cable

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Keithley Trigger Link Instruments

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG