Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $139.650 |
Price for:Each
Minimum: 1
Multiple: 1
$139.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No8501-1
Newark Part No.59T9073
Technical Datasheet
Accessory TypeTrigger Link Cable
For Use WithKeithley Trigger Link Instruments
Product Range-
SVHCTo Be Advised
Product Overview
8501-1 is a 1m (3.3ft) trigger link cable. It is suitable for use with trigger link inputs, 708A. It connects instruments with micro-DIN trigger ports. It is also compatible with the rear panel digital I/O port of the 7001 and can be used to connect digital signals between this port and user supplied external circuitry.
- 8 conductor cable terminated at each end with an 8 pin micro DIN connector
- Foil wrap with drain wire shield
- Capacitance is less than 25pF per foot
- Maximum voltage rating is less than 42V peak
- Maximum current rating is less than 1A
Technical Specifications
Accessory Type
Trigger Link Cable
Product Range
-
For Use With
Keithley Trigger Link Instruments
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
