2. Test & Measurement
                      3. Test Equipment Kits & Assortments
                      Print Page

                      868016-01

                      Universal Measurement Bundle, Expansion, cDAQ-U4200, 8 Channel, 100 SPS, 24 bit, Spring Terminal

                      NI / EMERSON 868016-01
                      NI / EMERSON 868016-01
                      NI / EMERSON 868016-01
                      NI / EMERSON 868016-01
                      NI / EMERSON 868016-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No868016-01
                      Newark Part No.33AK6567
                      Product RangecDAQ-U4200
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)
                      QuantityPrice
                      1+$4,595.400
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4,595.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No868016-01
                      Newark Part No.33AK6567
                      Product RangecDAQ-U4200
                      Technical Datasheet

                      Data Sheet

                      Kit Contents2 x NI-9219 Analog Input Module, cDAQ-9174 Chassis, 9972 Backshell, USB Cable, Desktop Mounting Kit
                      Product RangecDAQ-U4200
                      SVHCLead

                      Product Overview

                      The NI CompactDAQ universal measurement bundle, cDAQ-U4200, comes with 2 C Series Universal Analog Input Modules (NI-9219) and a 4-slot CompactDAQ Chassis (cDAQ-9174). This bundle meets your changing sensor needs by measuring them all. Cut costs with a single USB-powered device that measures up to ±60 V, ±25 mA, thermocouples, RTDs, strain gages, load cells and more. This bundle is ideal for small-scale validation tests, trouble-shooting systems in the field, or for adding a few sensors to an existing test bench. Simplify system setup with channel-channel isolation and open contact circuitry to find severed wires. Test anywhere, from on benchtop to on site, with rugged hardware you can pack in a small case. Plan for change with this modular hardware. Add up to 2 more C Series Modules. With over 80+ options, you can add more measurement types (such as temperature, sound and vibration, voltage, etc.) or purchase more Universal Analog modules for more versatile sensor measurements.

                      Technical Specifications

                      Kit Contents

                      2 x NI-9219 Analog Input Module, cDAQ-9174 Chassis, 9972 Backshell, USB Cable, Desktop Mounting Kit

                      SVHC

                      Lead

                      Product Range

                      cDAQ-U4200

                      Technical Docs (4)

                      Technical Data Sheet EN

                      Reference Manuals EN

                      Miscellaneous EN

                      Enhanced Product Overview EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate