Product Information
Product Overview
The NI CompactDAQ universal measurement bundle, cDAQ-U4200, comes with 2 C Series Universal Analog Input Modules (NI-9219) and a 4-slot CompactDAQ Chassis (cDAQ-9174). This bundle meets your changing sensor needs by measuring them all. Cut costs with a single USB-powered device that measures up to ±60 V, ±25 mA, thermocouples, RTDs, strain gages, load cells and more. This bundle is ideal for small-scale validation tests, trouble-shooting systems in the field, or for adding a few sensors to an existing test bench. Simplify system setup with channel-channel isolation and open contact circuitry to find severed wires. Test anywhere, from on benchtop to on site, with rugged hardware you can pack in a small case. Plan for change with this modular hardware. Add up to 2 more C Series Modules. With over 80+ options, you can add more measurement types (such as temperature, sound and vibration, voltage, etc.) or purchase more Universal Analog modules for more versatile sensor measurements.
Technical Specifications
2 x NI-9219 Analog Input Module, cDAQ-9174 Chassis, 9972 Backshell, USB Cable, Desktop Mounting Kit
Lead
cDAQ-U4200
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate