KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Test Leads & Test Probes
                                                                                                  4. Current / Clamp Test Probes
                                                                                                  Print Page

                                                                                                  P6021A

                                                                                                  Current Probe, BNC Plug, Current Clamp, 10.6 A, Tektronix Oscilloscopes, P6021A

                                                                                                  TEKTRONIX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TEKTRONIX P6021A
                                                                                                  TEKTRONIX P6021A
                                                                                                  TEKTRONIX P6021A
                                                                                                  TEKTRONIX P6021A
                                                                                                  TEKTRONIX P6021A
                                                                                                  TEKTRONIX P6021A
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoP6021A
                                                                                                  Newark Part No.72W2794
                                                                                                  Product RangeP6021A
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  5 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$3,445.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3,445.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TEKTRONIX
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoP6021A
                                                                                                  Newark Part No.72W2794
                                                                                                  Product RangeP6021A
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Meter Side ConnectorBNC Plug
                                                                                                  Probe Side ConnectorCurrent Clamp
                                                                                                  Current Range Max10.6A
                                                                                                  Current Range Min-
                                                                                                  For Use WithTektronix Oscilloscopes
                                                                                                  Product RangeP6021A
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  P6021A is a 15A AC current probe that provides versatile AC current measurements. It provides accurate current measurements over a wide range of frequencies. The probe allows current measurements without breaking the circuit by clipping onto the current carrying conductor. Shielded probe heads are not grounded when the slides are in their open positions, eliminating accidental grounding of the circuit under test.

                                                                                                  • Shielded probe head
                                                                                                  • Split core construction allows easy circuit connection

                                                                                                  Notes

                                                                                                  Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

                                                                                                  Technical Specifications

                                                                                                  Meter Side Connector

                                                                                                  BNC Plug

                                                                                                  Current Range Max

                                                                                                  10.6A

                                                                                                  For Use With

                                                                                                  Tektronix Oscilloscopes

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Probe Side Connector

                                                                                                  Current Clamp

                                                                                                  Current Range Min

                                                                                                  -

                                                                                                  Product Range

                                                                                                  P6021A

                                                                                                  Technical Docs (4)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Product Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate