3 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $3,445.000 |
Product Information
Product Overview
P6021A is a 15A AC current probe that provides versatile AC current measurements. It provides accurate current measurements over a wide range of frequencies. The probe allows current measurements without breaking the circuit by clipping onto the current carrying conductor. Shielded probe heads are not grounded when the slides are in their open positions, eliminating accidental grounding of the circuit under test.
- Shielded probe head
- Split core construction allows easy circuit connection
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
BNC Plug
10.6A
Tektronix Oscilloscopes
To Be Advised
Current Clamp
-
P6021A
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate