2. Test & Measurement
                                                                                                  3. Test Leads & Test Probes
                                                                                                  4. Oscilloscope Test Probes - Voltage / Frequency
                                                                                                  Print Page

                                                                                                  TDP3500

                                                                                                  Oscilloscope Probe, Differential, 3.5 GHz, 15 V

                                                                                                  TEKTRONIX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TEKTRONIX TDP3500
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoTDP3500
                                                                                                  Newark Part No.64M0425
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$10,027.600
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $10,027.60
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  TEKTRONIX
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoTDP3500
                                                                                                  Newark Part No.64M0425
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Oscilloscope Probe FunctionDifferential
                                                                                                  Bandwidth3.5GHz
                                                                                                  Input Voltage Max15V
                                                                                                  Test Probe Attenuation-
                                                                                                  For Use WithTektronix Oscilloscopes with TekVPI Probe Interface
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  TDP3500 is a differential active probe that provides truer signal reproduction and fidelity for high-frequency measurements. With ultra-low input capacitance and versatile device-under-test connection capabilities, also provides excellent high-speed electrical and mechanical performance required for today's digital system designs. It is direct connection to and powered from the TekVPI™ oscilloscope interface (connects directly to TekVPI scopes without the need of an external power supply, like many competitors require). It offers an easy access to probe comp box controls or oscilloscope probe menu display for probe status, setup control and diagnostic information.

                                                                                                  • Excellent common mode rejection - Reduces measurement errors in higher common environments
                                                                                                  • Low capacitive and resistive loading - maintains signal fidelity and reduces DC biasing interactions
                                                                                                  • Compact probe head size for probing small geometry circuit elements
                                                                                                  • DUT attachment accessories enable connection to fine-spaced SMDs
                                                                                                  • Robust design for reliability
                                                                                                  • Provides automatic units scaling and readout on the oscilloscopes display
                                                                                                  • Single-button oscilloscope probe menu access of integrated scope/probe system
                                                                                                  • Zeros out output offset of integrated scope/probe system (AutoZero)
                                                                                                  • Remote GPIB/USB probe control through the oscilloscope of integrated scope/probe system

                                                                                                  Notes

                                                                                                  Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

                                                                                                  Technical Specifications

                                                                                                  Oscilloscope Probe Function

                                                                                                  Differential

                                                                                                  Input Voltage Max

                                                                                                  15V

                                                                                                  For Use With

                                                                                                  Tektronix Oscilloscopes with TekVPI Probe Interface

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Bandwidth

                                                                                                  3.5GHz

                                                                                                  Test Probe Attenuation

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (4)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Product Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG