Need more?
| Quantity | Price |
|---|---|
| 1+ | $10,027.600 |
Product Information
Product Overview
TDP3500 is a differential active probe that provides truer signal reproduction and fidelity for high-frequency measurements. With ultra-low input capacitance and versatile device-under-test connection capabilities, also provides excellent high-speed electrical and mechanical performance required for today's digital system designs. It is direct connection to and powered from the TekVPI™ oscilloscope interface (connects directly to TekVPI scopes without the need of an external power supply, like many competitors require). It offers an easy access to probe comp box controls or oscilloscope probe menu display for probe status, setup control and diagnostic information.
- Excellent common mode rejection - Reduces measurement errors in higher common environments
- Low capacitive and resistive loading - maintains signal fidelity and reduces DC biasing interactions
- Compact probe head size for probing small geometry circuit elements
- DUT attachment accessories enable connection to fine-spaced SMDs
- Robust design for reliability
- Provides automatic units scaling and readout on the oscilloscopes display
- Single-button oscilloscope probe menu access of integrated scope/probe system
- Zeros out output offset of integrated scope/probe system (AutoZero)
- Remote GPIB/USB probe control through the oscilloscope of integrated scope/probe system
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
Differential
15V
Tektronix Oscilloscopes with TekVPI Probe Interface
To Be Advised
3.5GHz
-
-
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate