2. Test & Measurement
                      3. Test Leads & Test Probes
                      4. Test Patch Leads
                      Print Page

                      CT2710-12-0

                      Test Patch Lead, 5MM OSC PROBE, Alligator Clip, Spade Lug, 4.7 ", 120 mm, Black

                      CAL TEST ELECTRONICS CT2710-12-0
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCAL TEST ELECTRONICS
                      Manufacturer Part NoCT2710-12-0
                      Newark Part No.69AC5497
                      Product RangeCT2710 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      67 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$2.600
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCAL TEST ELECTRONICS
                      Manufacturer Part NoCT2710-12-0
                      Newark Part No.69AC5497
                      Product RangeCT2710 Series
                      Technical Datasheet

                      Data Sheet

                      Test Connector Type AAlligator Clip
                      Test Connector Type BSpade Lug
                      Lead Length - Imperial4.7"
                      Lead Length - Metric120mm
                      Insulator ColourBlack
                      Current Rating-
                      Voltage Rating300VAC
                      Product RangeCT2710 Series
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      CT2710-12-0 is an alligator clip ground lead for standard 5mm oscilloscope probes.

                      • 12cm (5") length
                      • Black color
                      • 300V voltage rating

                      Technical Specifications

                      Test Connector Type A

                      Alligator Clip

                      Lead Length - Imperial

                      4.7"

                      Insulator Colour

                      Black

                      Voltage Rating

                      300VAC

                      SVHC

                      No SVHC (17-Jan-2023)

                      Test Connector Type B

                      Spade Lug

                      Lead Length - Metric

                      120mm

                      Current Rating

                      -

                      Product Range

                      CT2710 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate