Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part No80K-40.
Newark Part No.81R3686
Also Known As095969001120
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $489.000 |
Price for:Each
Minimum: 1
Multiple: 1
$489.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part No80K-40.
Newark Part No.81R3686
Also Known As095969001120
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Stackable Double Banana Plug
Insulator ColourBlack
Current Rating40µA
Voltage Rating40kV
Product Range-
Product Overview
- High voltage probe
- Allows a multimeter to measure up to 40,000V
- Intended for low energy applications only
- One year warranty
- Probe provides high accuracy when used with a voltmeter having 10Megohm input impedance
Technical Specifications
Test Connector Type A
Test Tip Probe
Insulator Colour
Black
Voltage Rating
40kV
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Stackable Double Banana Plug
Current Rating
40µA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate