Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITUTOYO
Manufacturer Part No500-754-20
Newark Part No.06P1062
Product Range500 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $680.070 |
Price for:Each
Minimum: 1
Multiple: 1
$680.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMITUTOYO
Manufacturer Part No500-754-20
Newark Part No.06P1062
Product Range500 Series
Technical Datasheet
Instrument TypeDigital Caliper
Measuring Range Max300mm
Resolution0.01mm
Graduations-
Product Range500 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
This IP67 ABSOLUTE digimatic caliper allows reliable measurements in a wide range of situations
- Can be used in workshop conditions exposed to copolant, water, dust or oil
- Easy to use - no need to wipe or clean the scale
- Advanced design styling
- Incorporates absolute measurement system
- Automatic power on/off
- Data output function
- With thumb roller
- Supplied in fitted plastic case
- Complies with EN60529
Technical Specifications
Instrument Type
Digital Caliper
Resolution
0.01mm
Product Range
500 Series
Measuring Range Max
300mm
Graduations
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate