Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITUTOYO
Manufacturer Part No500-754-20Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.06P1062
Product Range500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $747.950 |
Price for:Each
Minimum: 1
Multiple: 1
$747.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITUTOYO
Manufacturer Part No500-754-20Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.06P1062
Product Range500 Series
Technical Datasheet
Instrument TypeDigital Caliper
Measuring Range Max300mm
Resolution0.01mm
Graduations-
Product Range500 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
This IP67 ABSOLUTE digimatic caliper allows reliable measurements in a wide range of situations
- Can be used in workshop conditions exposed to copolant, water, dust or oil
- Easy to use - no need to wipe or clean the scale
- Advanced design styling
- Incorporates absolute measurement system
- Automatic power on/off
- Data output function
- With thumb roller
- Supplied in fitted plastic case
- Complies with EN60529
Technical Specifications
Instrument Type
Digital Caliper
Resolution
0.01mm
Product Range
500 Series
Measuring Range Max
300mm
Graduations
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
