2. Tools & Production Supplies
                      3. Measurement & Inspection
                      4. Mechanical Length Measuring Units
                      Print Page

                      2630-132FA

                      Measuring Machine, Manual, 6 Digit, Feet/ Inches, Base, 1500 M/Min, 2630 Series

                      TRUMETER 2630-132FA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTRUMETER
                      Manufacturer Part No2630-132FA
                      Newark Part No.23X5044
                      Product Range2630 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1,109.940
                      5+$1,090.660
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,109.94
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTRUMETER
                      Manufacturer Part No2630-132FA
                      Newark Part No.23X5044
                      Product Range2630 Series
                      Technical Datasheet

                      Data Sheet

                      Measurement TypeManual
                      Power Type-
                      No. of Digits6
                      Accuracy-
                      Maximum Speed of Travel1500m/min
                      Units of MeasurementFeet, Inches
                      Weight3kg
                      Measuring Unit MountingBase
                      Product Range2630 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Measurement Type

                      Manual

                      No. of Digits

                      6

                      Maximum Speed of Travel

                      1500m/min

                      Weight

                      3kg

                      Product Range

                      2630 Series

                      Power Type

                      -

                      Accuracy

                      -

                      Units of Measurement

                      Feet, Inches

                      Measuring Unit Mounting

                      Base

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate