Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUMETER
Manufacturer Part No2630-132FACopy
Newark Part No.23X5044
Product Range2630 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1,602.780 |
Price for:Each
Minimum: 1
Multiple: 1
$1,602.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part No2630-132FACopy
Newark Part No.23X5044
Product Range2630 Series
Technical Datasheet
Measurement TypeManual
Power Type-
No. of Digits6
Accuracy-
Maximum Speed of Travel1500m/min
Units of MeasurementFeet, Inches
Weight3kg
Measuring Unit MountingBase
Product Range2630 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Measurement Type
Manual
No. of Digits
6
Maximum Speed of Travel
1500m/min
Weight
3kg
Product Range
2630 Series
Power Type
-
Accuracy
-
Units of Measurement
Feet, Inches
Measuring Unit Mounting
Base
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
