• 3D Printing Solutions
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
                      2. Tools & Production Supplies
                      3. Measurement & Inspection
                      4. Weighing Scales
                      Print Page

                      HDB 10K10N

                      Hanging Scale, Digital, 10 kg Max Load, 10 g Resolution, HDB Series

                      KERN HDB 10K10N
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKERN
                      Manufacturer Part NoHDB 10K10N
                      Newark Part No.29X7076
                      Product RangeHDB Scale
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      13 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$90.330
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $90.33
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKERN
                      Manufacturer Part NoHDB 10K10N
                      Newark Part No.29X7076
                      Product RangeHDB Scale
                      Technical Datasheet

                      Data Sheet

                      Balance / Scale TypeHanging Scale
                      Load Weight Max10kg
                      Resolution (g)10g
                      Product RangeHDB Scale
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      • HDB series hand-held hanging scale perfect for fast weighing of increased loads
                      • Maximum weighing capacity is 10Kg
                      • LCD display
                      • With the TÜV certification scale meets requirements of EN 13155 and EN 61010-1
                      • Data hold function for easy reading of the weighing result
                      • Peak load display (peak hold)
                      • 2 x 1.5V AAA batteries included operates up to 180hours
                      • Plastic housing
                      • Dimension of housing is 90mm x 30mm x 176.5mm (W x D x H)

                      Technical Specifications

                      Balance / Scale Type

                      Hanging Scale

                      Resolution (g)

                      10g

                      SVHC

                      No SVHC (23-Jan-2024)

                      Load Weight Max

                      10kg

                      Product Range

                      HDB Scale

                      Technical Docs (4)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      User Manual EN

                      Operating Instructions EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate