Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.450 |
Price for:Each
Minimum: 4
Multiple: 4
$181.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDWST17807
Newark Part No.18X2562
Technical Datasheet
Carrying Case Material-
Case ColorBlack
External Height - Imperial13"
External Height - Metric330.2mm
External Width - Imperial6.37"
External Width - Metric161mm
External Depth - Imperial17.25"
External Depth - Metric438mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Flat top case is part of the innovative TSTAK™ system which provides an extremely durable and fully customizeable storage solution for a variety of uses. Open design is ideal for storing power tools and attaching them to your TSTAK™ system, and can hold up to 66 lbs. A customizeable cubed-foam custom is available for extra protection (sold separately).
- Flexible platform allows different combinations
- All units can stack on top of the other, connected with durable slide latches
- Bi-material handle on top of each unit for easy & comfortable lifting
- Heavy-duty metal latches for rust resistance
- Dimensions (L) x (W) x (H): 17. 25" x 6. 375" x 13"
Technical Specifications
Carrying Case Material
-
External Height - Imperial
13"
External Width - Imperial
6.37"
External Depth - Imperial
17.25"
Product Range
-
Case Color
Black
External Height - Metric
330.2mm
External Width - Metric
161mm
External Depth - Metric
438mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate