ALPHAWIRE
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Storage Products & Accessories
                                                                                                  4. Cases
                                                                                                  Print Page

                                                                                                  DWST17807

                                                                                                  Storage Case, Flat Top, Rugged, Black, 17.25 " x 13 " x 6.37 ", TSTAK Series

                                                                                                  DEWALT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DEWALT DWST17807
                                                                                                  ManufacturerDEWALT
                                                                                                  Manufacturer Part NoDWST17807
                                                                                                  Newark Part No.18X2562
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$45.450
                                                                                                  Price for:Each
                                                                                                  Minimum: 4
                                                                                                  Multiple: 4
                                                                                                  $181.80
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DEWALT
                                                                                                  ManufacturerDEWALT
                                                                                                  Manufacturer Part NoDWST17807
                                                                                                  Newark Part No.18X2562
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Carrying Case Material-
                                                                                                  Case ColorBlack
                                                                                                  External Height - Imperial13"
                                                                                                  External Height - Metric330.2mm
                                                                                                  External Width - Imperial6.37"
                                                                                                  External Width - Metric161mm
                                                                                                  External Depth - Imperial17.25"
                                                                                                  External Depth - Metric438mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  Flat top case is part of the innovative TSTAK™ system which provides an extremely durable and fully customizeable storage solution for a variety of uses. Open design is ideal for storing power tools and attaching them to your TSTAK™ system, and can hold up to 66 lbs. A customizeable cubed-foam custom is available for extra protection (sold separately).

                                                                                                  • Flexible platform allows different combinations
                                                                                                  • All units can stack on top of the other, connected with durable slide latches
                                                                                                  • Bi-material handle on top of each unit for easy & comfortable lifting
                                                                                                  • Heavy-duty metal latches for rust resistance
                                                                                                  • Dimensions (L) x (W) x (H): 17. 25" x 6. 375" x 13"

                                                                                                  Technical Specifications

                                                                                                  Carrying Case Material

                                                                                                  -

                                                                                                  External Height - Imperial

                                                                                                  13"

                                                                                                  External Width - Imperial

                                                                                                  6.37"

                                                                                                  External Depth - Imperial

                                                                                                  17.25"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Case Color

                                                                                                  Black

                                                                                                  External Height - Metric

                                                                                                  330.2mm

                                                                                                  External Width - Metric

                                                                                                  161mm

                                                                                                  External Depth - Metric

                                                                                                  438mm

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate