2. Tools & Production Supplies
                                                                                                  3. Storage Products & Accessories
                                                                                                  4. Cases
                                                                                                  Print Page

                                                                                                  1550WF

                                                                                                  Storage Case, Resin, 20.63", 524mm, 16.9", 429.26mm

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PELICAN PRODUCTS 1550WF
                                                                                                  ManufacturerPELICAN PRODUCTS
                                                                                                  Manufacturer Part No1550WF
                                                                                                  Newark Part No.25C4186
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$402.190
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $402.19
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerPELICAN PRODUCTS
                                                                                                  Manufacturer Part No1550WF
                                                                                                  Newark Part No.25C4186
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Carrying Case MaterialResin
                                                                                                  Case Color-
                                                                                                  External Height - Imperial20.6"
                                                                                                  External Height - Metric524mm
                                                                                                  External Width - Imperial16.9"
                                                                                                  External Width - Metric429.3mm
                                                                                                  External Depth - Imperial8.13"
                                                                                                  External Depth - Metric206.5mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The 1550WF is a Medium Case with padded dividers and Pick N Pluck™ foam, made of resin. The Automatic pressure equalization valve-balances interior pressure, keeps water out and it features strong, light weight.

                                                                                                  • Comfortable rubber over-molded handle
                                                                                                  • Stainless steel hardware and padlock protectors
                                                                                                  • 2 Level Pick N Pluck™ with convoluted lid foam
                                                                                                  • Watertight, crushproof and dustproof
                                                                                                  • Easy open double throw latches
                                                                                                  • Open cell core with solid wall design
                                                                                                  • O-ring seal

                                                                                                  Applications

                                                                                                  Maintenance & Repair

                                                                                                  Notes

                                                                                                  Custom design capabilities available.

                                                                                                  Technical Specifications

                                                                                                  Carrying Case Material

                                                                                                  Resin

                                                                                                  External Height - Imperial

                                                                                                  20.6"

                                                                                                  External Width - Imperial

                                                                                                  16.9"

                                                                                                  External Depth - Imperial

                                                                                                  8.13"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Case Color

                                                                                                  -

                                                                                                  External Height - Metric

                                                                                                  524mm

                                                                                                  External Width - Metric

                                                                                                  429.3mm

                                                                                                  External Depth - Metric

                                                                                                  206.5mm

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  ESG