Print Page
1550WF
Storage Case, Resin, 20.63", 524mm, 16.9", 429.26mm
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $402.190 |
Price for:Each
Minimum: 1
Multiple: 1
$402.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPELICAN PRODUCTS
Manufacturer Part No1550WF
Newark Part No.25C4186
Technical Datasheet
Carrying Case MaterialResin
Case Color-
External Height - Imperial20.6"
External Height - Metric524mm
External Width - Imperial16.9"
External Width - Metric429.3mm
External Depth - Imperial8.13"
External Depth - Metric206.5mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1550WF is a Medium Case with padded dividers and Pick N Pluck™ foam, made of resin. The Automatic pressure equalization valve-balances interior pressure, keeps water out and it features strong, light weight.
- Comfortable rubber over-molded handle
- Stainless steel hardware and padlock protectors
- 2 Level Pick N Pluck™ with convoluted lid foam
- Watertight, crushproof and dustproof
- Easy open double throw latches
- Open cell core with solid wall design
- O-ring seal
Applications
Maintenance & Repair
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
Resin
External Height - Imperial
20.6"
External Width - Imperial
16.9"
External Depth - Imperial
8.13"
Product Range
-
Case Color
-
External Height - Metric
524mm
External Width - Metric
429.3mm
External Depth - Metric
206.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate