• 3D Printing Solutions
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
                      2. Tools & Production Supplies
                      3. Tape
                      4. Electrical, Insulating Tape
                      Print Page

                      70 TAPE (1 X 30FT)

                      Tape, Self-Sealing Silicone Rubber, PET (Polyester) Film, Grey, Sky Blue, 12 mil (0.3 mm), 30 ft

                      3M 70 TAPE (1 X 30FT)
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No70 TAPE (1 X 30FT)
                      Newark Part No.15P8399
                      Product RangeScotch 70 Series
                      Also Known AsGTIN UPC EAN: 00051128572610
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      18 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$121.080
                      25+$111.180
                      50+$101.870
                      100+$93.720
                      200+$89.070
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $121.08
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No70 TAPE (1 X 30FT)
                      Newark Part No.15P8399
                      Product RangeScotch 70 Series
                      Also Known AsGTIN UPC EAN: 00051128572610
                      Technical Datasheet

                      Data Sheet

                      Tape TypeElectrical Insulation
                      Tape Backing MaterialPET (Polyester) Film
                      Adhesive TypeSelf-Sealing Silicone Rubber
                      Tape Length - Metric9.144m
                      Tape Length - Imperial30ft
                      Tape ColourGrey, Sky Blue
                      Total Tape Thickness12 mil (0.3 mm)
                      Roll Length - Imperial30ft
                      Roll Length - Metric9.15m
                      Tape Width - Imperial1"
                      Tape Width - Metric25.4mm
                      Product RangeScotch 70 Series
                      SVHCTo Be Advised

                      Product Overview

                      The 70 TAPE (1" X 30FT) is a Self-fusing Silicone Rubber Electrical Tape is a high-temperature and track-resistant tape composed of self fusing, inorganic silicone rubber and easy tear and easy-strip liner.

                      • Excellent track resistance
                      • Excellent ozone resistance
                      • Excellent arc resistance
                      • Workable at extremely low temperatures
                      • Excellent conformability

                      Applications

                      Industrial, Maintenance & Repair

                      Technical Specifications

                      Tape Type

                      Electrical Insulation

                      Adhesive Type

                      Self-Sealing Silicone Rubber

                      Tape Length - Imperial

                      30ft

                      Total Tape Thickness

                      12 mil (0.3 mm)

                      Roll Length - Metric

                      9.15m

                      Tape Width - Metric

                      25.4mm

                      SVHC

                      To Be Advised

                      Tape Backing Material

                      PET (Polyester) Film

                      Tape Length - Metric

                      9.144m

                      Tape Colour

                      Grey, Sky Blue

                      Roll Length - Imperial

                      30ft

                      Tape Width - Imperial

                      1"

                      Product Range

                      Scotch 70 Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate