Print Page
70 TAPE (1 X 30FT)
Tape, Self-Sealing Silicone Rubber, PET (Polyester) Film, Grey, Sky Blue, 12 mil (0.3 mm), 30 ft
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 70 TAPE (1 X 30FT)Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 15P8399 |
| Product Range | Scotch 70 Series |
| Also Known As | GTIN UPC EAN: 00051128572610 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $115.690 |
| 10+ | $109.290 |
| 25+ | $104.220 |
| 50+ | $100.720 |
| 100+ | $96.270 |
| 250+ | $90.950 |
| 500+ | $89.400 |
| 1000+ | $86.170 |
Price for:Each
Minimum: 1
Multiple: 1
$115.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 70 TAPE (1 X 30FT)Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 15P8399 |
| Product Range | Scotch 70 Series |
| Also Known As | GTIN UPC EAN: 00051128572610 |
| Technical Datasheet | |
| Tape Type | Electrical Insulation |
| Tape Backing Material | PET (Polyester) Film |
| Adhesive Type | Self-Sealing Silicone Rubber |
| Tape Length - Metric | 9.144m |
| Tape Length - Imperial | 30ft |
| Tape Colour | Grey, Sky Blue |
| Total Tape Thickness | 12 mil (0.3 mm) |
| Roll Length - Imperial | 30ft |
| Roll Length - Metric | 9.15m |
| Tape Width - Imperial | 1" |
| Tape Width - Metric | 25.4mm |
| Product Range | Scotch 70 Series |
| SVHC | To Be Advised |
Product Overview
The 70 TAPE (1" X 30FT) is a Self-fusing Silicone Rubber Electrical Tape is a high-temperature and track-resistant tape composed of self fusing, inorganic silicone rubber and easy tear and easy-strip liner.
- Excellent track resistance
- Excellent ozone resistance
- Excellent arc resistance
- Workable at extremely low temperatures
- Excellent conformability
Applications
Industrial, Maintenance & Repair
Technical Specifications
| Tape Type | Electrical Insulation |
|---|---|
| Adhesive Type | Self-Sealing Silicone Rubber |
| Tape Length - Imperial | 30ft |
| Total Tape Thickness | 12 mil (0.3 mm) |
| Roll Length - Metric | 9.15m |
| Tape Width - Metric | 25.4mm |
| SVHC | To Be Advised |
| Tape Backing Material | PET (Polyester) Film |
|---|---|
| Tape Length - Metric | 9.144m |
| Tape Colour | Grey, Sky Blue |
| Roll Length - Imperial | 30ft |
| Tape Width - Imperial | 1" |
| Product Range | Scotch 70 Series |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
