2. Tools & Production Supplies
                      3. Tape
                      4. Electrical, Insulating Tape
                      Print Page

                      SCOTCHFIL

                      Tape, Electrical Insulation, Rubber, Black, 60" L x 1.5" W

                      3M SCOTCHFIL
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part NoSCOTCHFIL
                      Newark Part No.22C6620
                      Product RangeSCOTCHFIL Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      12 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$29.920
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $29.92
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part NoSCOTCHFIL
                      Newark Part No.22C6620
                      Product RangeSCOTCHFIL Series
                      Technical Datasheet

                      Data Sheet

                      Tape TypeElectrical Insulation
                      Adhesive TypeSpecial High Tack Adhesive
                      Tape Backing MaterialRubber
                      Tape Length - Metric1.52m
                      Tape Length - Imperial60"
                      Tape ColourBlack
                      Total Tape Thickness1 mil (0.025 mm)
                      Roll Length - Imperial5ft
                      Roll Length - Metric1.5m
                      Tape Width - Imperial1.5"
                      Tape Width - Metric38.1mm
                      Product RangeSCOTCHFIL Series
                      SVHCTo Be Advised

                      Technical Specifications

                      Tape Type

                      Electrical Insulation

                      Tape Backing Material

                      Rubber

                      Tape Length - Imperial

                      60"

                      Total Tape Thickness

                      1 mil (0.025 mm)

                      Roll Length - Metric

                      1.5m

                      Tape Width - Metric

                      38.1mm

                      SVHC

                      To Be Advised

                      Adhesive Type

                      Special High Tack Adhesive

                      Tape Length - Metric

                      1.52m

                      Tape Colour

                      Black

                      Roll Length - Imperial

                      5ft

                      Tape Width - Imperial

                      1.5"

                      Product Range

                      SCOTCHFIL Series

                      Technical Docs (2)

                      Enhanced Product Overview EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate