Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoSCOTCHFIL
Newark Part No.22C6620
Product RangeSCOTCHFIL Series
Your Part Number
Technical Datasheet
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.920 |
Price for:Each
Minimum: 1
Multiple: 1
$29.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoSCOTCHFIL
Newark Part No.22C6620
Product RangeSCOTCHFIL Series
Technical Datasheet
Tape TypeElectrical Insulation
Adhesive TypeSpecial High Tack Adhesive
Tape Backing MaterialRubber
Tape Length - Metric1.52m
Tape ColourBlack
Tape Length - Imperial60"
Total Tape Thickness1 mil (0.025 mm)
Roll Length - Imperial5ft
Roll Length - Metric1.5m
Tape Width - Imperial1.5"
Tape Width - Metric38.1mm
Product RangeSCOTCHFIL Series
SVHCTo Be Advised
Technical Specifications
Tape Type
Electrical Insulation
Tape Backing Material
Rubber
Tape Colour
Black
Total Tape Thickness
1 mil (0.025 mm)
Roll Length - Metric
1.5m
Tape Width - Metric
38.1mm
SVHC
To Be Advised
Adhesive Type
Special High Tack Adhesive
Tape Length - Metric
1.52m
Tape Length - Imperial
60"
Roll Length - Imperial
5ft
Tape Width - Imperial
1.5"
Product Range
SCOTCHFIL Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability