2. Tools & Production Supplies
                      3. Tool Balancers
                      Print Page

                      1301720026

                      Balancer, Aero-Motive®, Heavy Duty, Hanging, Min 38kg, Max 52kg, 2.13 m, Cast Aluminum

                      MOLEX 1301720026
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No1301720026
                      Newark Part No.79K0604
                      Product RangeAero-Motive 130172 Series
                      Also Known As110KA
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No1301720026
                      Newark Part No.79K0604
                      Product RangeAero-Motive 130172 Series
                      Also Known As110KA
                      Technical Datasheet

                      Data Sheet

                      Load Weight Min38kg
                      Load Weight Max52kg
                      Stroke Length Max2.13m
                      Weight27.215kg
                      Product RangeAero-Motive 130172 Series
                      SVHCTo Be Advised

                      Technical Specifications

                      Load Weight Min

                      38kg

                      Stroke Length Max

                      2.13m

                      Product Range

                      Aero-Motive 130172 Series

                      Load Weight Max

                      52kg

                      Weight

                      27.215kg

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate