Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1301720026Copy
Newark Part No.79K0604
Product RangeAero-Motive 130172 Series
Also Known As110KA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,904.690 |
Price for:Each
Minimum: 1
Multiple: 1
$2,904.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1301720026Copy
Newark Part No.79K0604
Product RangeAero-Motive 130172 Series
Also Known As110KA
Technical Datasheet
Load Weight Min38kg
Load Weight Max52kg
Stroke Length Max2.13m
Weight27.215kg
Product RangeAero-Motive 130172 Series
SVHCTo Be Advised
Technical Specifications
Load Weight Min
38kg
Stroke Length Max
2.13m
Product Range
Aero-Motive 130172 Series
Load Weight Max
52kg
Weight
27.215kg
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
