2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Brushes
                                                                                                  5. Miscellaneous
                                                                                                  Print Page

                                                                                                  2030-1

                                                                                                  Cleaning Brush, 92 mm Length, 3.18 mm Width, Stainless Steel Handle, Goat Hair Bristle

                                                                                                  TECHSPRAY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TECHSPRAY 2030-1
                                                                                                  ManufacturerTECHSPRAY
                                                                                                  Manufacturer Part No2030-1
                                                                                                  Newark Part No.81C8441
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$17.710
                                                                                                  Price for:Each
                                                                                                  Minimum: 6
                                                                                                  Multiple: 6
                                                                                                  $106.26
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  TECHSPRAY
                                                                                                  ManufacturerTECHSPRAY
                                                                                                  Manufacturer Part No2030-1
                                                                                                  Newark Part No.81C8441
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Width3.18mm
                                                                                                  Bristle MaterialGoat Hair
                                                                                                  Handle MaterialStainless Steel
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (10-Jun-2022)

                                                                                                  Product Overview

                                                                                                  The 2030-1 from Techspray is a 1/8 x 1/8" brush for cleaning and coating. Five tons of pressure are applied to metal brush handle to ensure that the bristles remain intact during the most rigorous applications.

                                                                                                  • High quality USA made, goat hair
                                                                                                  • Bristles securely stabled to prevent bristle loss
                                                                                                  • Eliminate contamination due to bristle loss
                                                                                                  • Precision head for cleaning and coating

                                                                                                  Technical Specifications

                                                                                                  Width

                                                                                                  3.18mm

                                                                                                  Handle Material

                                                                                                  Stainless Steel

                                                                                                  SVHC

                                                                                                  No SVHC (10-Jun-2022)

                                                                                                  Bristle Material

                                                                                                  Goat Hair

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (10-Jun-2022)
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
                                                                                                  Corporate Responsibility