Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part No2030-1Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.81C8441
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 6+ | $18.230 |
Price for:Each
Minimum: 6
Multiple: 6
$109.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2030-1Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.81C8441
Technical Datasheet
Width3.18mm
Bristle MaterialGoat Hair
Handle MaterialStainless Steel
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 2030-1 from Techspray is a 1/8 x 1/8" brush for cleaning and coating. Five tons of pressure are applied to metal brush handle to ensure that the bristles remain intact during the most rigorous applications.
- High quality USA made, goat hair
- Bristles securely stabled to prevent bristle loss
- Eliminate contamination due to bristle loss
- Precision head for cleaning and coating
Technical Specifications
Width
3.18mm
Handle Material
Stainless Steel
SVHC
No SVHC (10-Jun-2022)
Bristle Material
Goat Hair
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
