2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Cutters
                                                                                                  5. Cable
                                                                                                  Print Page

                                                                                                  45207

                                                                                                  Cable Cutter, 279mm, 51mm, Copper, Aluminium & Communication Cable

                                                                                                  GREENLEE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GREENLEE 45207
                                                                                                  ManufacturerGREENLEE
                                                                                                  Manufacturer Part No45207
                                                                                                  Newark Part No.52F8911
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 11 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$627.210
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $627.21
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  GREENLEE
                                                                                                  ManufacturerGREENLEE
                                                                                                  Manufacturer Part No45207
                                                                                                  Newark Part No.52F8911
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Overall Length279mm
                                                                                                  Cutting Capacity Max51mm
                                                                                                  For Use WithCopper, Aluminium & Communication Cable
                                                                                                  Blade Edge-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  The 45207 is a Cable Cutter with cushioned grip handle. The 783310452072 cutter is suitable for tight working spaces, aluminium and copper cable.

                                                                                                  • Simple, one-hand operation
                                                                                                  • Exclusive two-speed ratchet mechanism adjusts for light/heavy cutting
                                                                                                  • Blades can be opened mid-cycle
                                                                                                  • Available with cushioned handles or with 1000V insulated cushioned handles

                                                                                                  Applications

                                                                                                  Maintenance & Repair, Communications & Networking

                                                                                                  Technical Specifications

                                                                                                  Overall Length

                                                                                                  279mm

                                                                                                  For Use With

                                                                                                  Copper, Aluminium & Communication Cable

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Cutting Capacity Max

                                                                                                  51mm

                                                                                                  Blade Edge

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (17-Dec-2015)
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
                                                                                                  ESG