Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $627.210 |
Price for:Each
Minimum: 1
Multiple: 1
$627.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGREENLEE
Manufacturer Part No45207
Newark Part No.52F8911
Technical Datasheet
Overall Length279mm
Cutting Capacity Max51mm
For Use WithCopper, Aluminium & Communication Cable
Blade Edge-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 45207 is a Cable Cutter with cushioned grip handle. The 783310452072 cutter is suitable for tight working spaces, aluminium and copper cable.
- Simple, one-hand operation
- Exclusive two-speed ratchet mechanism adjusts for light/heavy cutting
- Blades can be opened mid-cycle
- Available with cushioned handles or with 1000V insulated cushioned handles
Applications
Maintenance & Repair, Communications & Networking
Technical Specifications
Overall Length
279mm
For Use With
Copper, Aluminium & Communication Cable
Product Range
-
Cutting Capacity Max
51mm
Blade Edge
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate