2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Cutters
                                                                                                  5. Ratcheting
                                                                                                  Print Page

                                                                                                  95 32 038

                                                                                                  Cable Cutter, Shear, Ratchet, Telescopic Handle, 38 mm Max Capacity, 560 mm Overall

                                                                                                  KNIPEX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KNIPEX 95 32 038
                                                                                                  ManufacturerKNIPEX
                                                                                                  Manufacturer Part No95 32 038
                                                                                                  Newark Part No.19T8482
                                                                                                  Also Known AsGTIN UPC EAN: 4003773071556
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$601.270
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $601.27
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KNIPEX
                                                                                                  ManufacturerKNIPEX
                                                                                                  Manufacturer Part No95 32 038
                                                                                                  Newark Part No.19T8482
                                                                                                  Also Known AsGTIN UPC EAN: 4003773071556
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Overall Length560mm
                                                                                                  Cutting Capacity Max38mm
                                                                                                  Cut TypeShear
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  Product Overview

                                                                                                  • For cable diameters upto 38mm, handles can be positioned at an angle to set the optimum handle width
                                                                                                  • Comfortable work thanks to ratchet action and low weight
                                                                                                  • Heavy duty telescopic handles made of oval aluminium tubing
                                                                                                  • Replaceable cutting head
                                                                                                  • Extensive cutting range up to max. Ø 38 mm or max. 280 mm² in copper and aluminium cables
                                                                                                  • Easier, neater cut due to optimised cutting-edge geometry
                                                                                                  • Cutting head: special quality high-grade tool steel, oil-hardened
                                                                                                  • Handles: high-strength oval aluminium tubing
                                                                                                  • Extendable up to 770 mm for maximum leverage on large cable diameters
                                                                                                  • Retractable down to 570 mm for minimum space requirements during transport

                                                                                                  Technical Specifications

                                                                                                  Overall Length

                                                                                                  560mm

                                                                                                  Cut Type

                                                                                                  Shear

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  Cutting Capacity Max

                                                                                                  38mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (27-Jun-2018)
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
                                                                                                  ESG